74AHCT1G07GV-Q100
vs
TC7SZ34F(T5LTST,JF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
TOSHIBA CORP
|
Package Description |
TSOP,
|
LSSOP,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AHCT/VHCT/VT
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2.9 mm
|
2.9 mm
|
Logic IC Type |
BUFFER
|
BUFFER
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
9 ns
|
10 ns
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.1 mm
|
1.4 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.5 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74AHCT1G07GV-Q100 with alternatives
Compare TC7SZ34F(T5LTST,JF with alternatives
-
TC7SZ34F(T5LTST,JF vs NLU1GT126CMUTCG
-
TC7SZ34F(T5LTST,JF vs TC7SZ34FU
-
TC7SZ34F(T5LTST,JF vs 74AHCT1G07GW-Q100
-
TC7SZ34F(T5LTST,JF vs MC74VHC1G07DTT1G
-
TC7SZ34F(T5LTST,JF vs TC7SZ07F(T5LTST,JF
-
TC7SZ34F(T5LTST,JF vs NLU1G07CMUTCG
-
TC7SZ34F(T5LTST,JF vs TC7SZ17FU(T5L,JF,T
-
TC7SZ34F(T5LTST,JF vs MC74VHC1G07DFT4
-
TC7SZ34F(T5LTST,JF vs MC74VHC1G07DFT1