Part Details for TC7SZ34F(T5LTST,JF by Toshiba America Electronic Components
Overview of TC7SZ34F(T5LTST,JF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for TC7SZ34F(T5LTST,JF
TC7SZ34F(T5LTST,JF CAD Models
TC7SZ34F(T5LTST,JF Part Data Attributes:
|
TC7SZ34F(T5LTST,JF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ34F(T5LTST,JF
Toshiba America Electronic Components
LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for TC7SZ34F(T5LTST,JF
This table gives cross-reference parts and alternative options found for TC7SZ34F(T5LTST,JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ34F(T5LTST,JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SZ07P5T5G | Single Non-Inverting Buffer, Open Drain, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | TC7SZ34F(T5LTST,JF vs NL17SZ07P5T5G |
MC74VHC1G07DFT1G | Single Non-Inverting Buffer, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | TC7SZ34F(T5LTST,JF vs MC74VHC1G07DFT1G |
74AHCT1G07GW-Q100 | Buffer, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | TC7SZ34F(T5LTST,JF vs 74AHCT1G07GW-Q100 |
MC74VHC1G07DFT2 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SZ34F(T5LTST,JF vs MC74VHC1G07DFT2 |
MC74VHC1G07DTT1 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | TC7SZ34F(T5LTST,JF vs MC74VHC1G07DTT1 |
MC74VHC1G07DFT2G | Single Non-Inverting Buffer, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | TC7SZ34F(T5LTST,JF vs MC74VHC1G07DFT2G |
74AHCT1G07GW,115 | 74AHC(T)1G07 - Buffer with open-drain output TSSOP 5-Pin | NXP Semiconductors | TC7SZ34F(T5LTST,JF vs 74AHCT1G07GW,115 |
TC7SET34FU,LJ(CT | AHCT/VHCT/VT SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | Toshiba America Electronic Components | TC7SZ34F(T5LTST,JF vs TC7SET34FU,LJ(CT |
74AHCT1G17GW-Q100H | 74AHC(T)1G17GW-Q100 - Single Schmitt trigger buffer@en-us TSSOP 5-Pin | Nexperia | TC7SZ34F(T5LTST,JF vs 74AHCT1G17GW-Q100H |
TC7SZ17FU(T5L,JF,T | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | Toshiba America Electronic Components | TC7SZ34F(T5LTST,JF vs TC7SZ17FU(T5L,JF,T |