Part Details for 74AHCT1G07GV-Q100 by Nexperia
Overview of 74AHCT1G07GV-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AHCT1G07GV-Q100
74AHCT1G07GV-Q100 CAD Models
74AHCT1G07GV-Q100 Part Data Attributes:
|
74AHCT1G07GV-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT1G07GV-Q100
Nexperia
Buffer, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Propagation Delay (tpd) | 9 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for 74AHCT1G07GV-Q100
This table gives cross-reference parts and alternative options found for 74AHCT1G07GV-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G07GV-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SZ07P5T5G | Single Non-Inverting Buffer, Open Drain, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | 74AHCT1G07GV-Q100 vs NL17SZ07P5T5G |
MC74VHC1G07DFT1G | Single Non-Inverting Buffer, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74AHCT1G07GV-Q100 vs MC74VHC1G07DFT1G |
74AHCT1G07GW-Q100 | Buffer, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AHCT1G07GV-Q100 vs 74AHCT1G07GW-Q100 |
MC74VHC1G07DFT2 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74AHCT1G07GV-Q100 vs MC74VHC1G07DFT2 |
MC74VHC1G07DTT1 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | 74AHCT1G07GV-Q100 vs MC74VHC1G07DTT1 |
MC74VHC1G07DFT2G | Single Non-Inverting Buffer, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74AHCT1G07GV-Q100 vs MC74VHC1G07DFT2G |
74AHCT1G07GW,115 | 74AHC(T)1G07 - Buffer with open-drain output TSSOP 5-Pin | NXP Semiconductors | 74AHCT1G07GV-Q100 vs 74AHCT1G07GW,115 |
TC7SET34FU,LJ(CT | AHCT/VHCT/VT SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | Toshiba America Electronic Components | 74AHCT1G07GV-Q100 vs TC7SET34FU,LJ(CT |
TC7SZ34F(T5LTST,JF | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | Toshiba America Electronic Components | 74AHCT1G07GV-Q100 vs TC7SZ34F(T5LTST,JF |
74AHCT1G17GW-Q100H | 74AHC(T)1G17GW-Q100 - Single Schmitt trigger buffer@en-us TSSOP 5-Pin | Nexperia | 74AHCT1G07GV-Q100 vs 74AHCT1G17GW-Q100H |