74H1G66S
vs
74HCT1G66GV,125
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NEXPERIA
|
Part Package Code |
SOT-23
|
TSOP
|
Package Description |
LSSOP, TSOP5/6,.11,37
|
PLASTIC, SOT-753, SC-74A, 5 PIN
|
Pin Count |
5
|
5
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e0
|
e3
|
Length |
2.9 mm
|
2.9 mm
|
Normal Position |
NO
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Off-state Isolation-Nom |
60 dB
|
50 dB
|
On-state Resistance Match-Nom |
10 Ω
|
|
On-state Resistance-Max (Ron) |
170 Ω
|
142 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.45 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
12 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
20 ns
|
53 ns
|
Switch-on Time-Max |
23 ns
|
36 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.625 mm
|
1.5 mm
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
SOT753
|
Factory Lead Time |
|
6 Weeks
|
Date Of Intro |
|
2017-02-01
|
Samacsys Manufacturer |
|
Nexperia
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 74H1G66S with alternatives
Compare 74HCT1G66GV,125 with alternatives
-
74HCT1G66GV,125 vs 74HCT1G66GV
-
74HCT1G66GV,125 vs 935245760125
-
74HCT1G66GV,125 vs 74HCT1G66GW
-
74HCT1G66GV,125 vs 935245760165
-
74HCT1G66GV,125 vs 74HCT1G66GW,165
-
74HCT1G66GV,125 vs 74HCT1G66GW-T
-
74HCT1G66GV,125 vs 935271886125
-
74HCT1G66GV,125 vs 74HCT1G66GW,125
-
74HCT1G66GV,125 vs 74H1G66STR