-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G66; 74HCT1G66 - Single-pole single-throw analog switch@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2486
|
Newark | Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT1G66GV,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 | Buy Now |
DISTI #
1727-74HCT1G66GV,125TR-ND
|
DigiKey | IC SWITCH SPST-NOX1 95OHM SC74A Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0456 / $0.0713 | Buy Now |
DISTI #
74HCT1G66GV,125
|
Avnet Americas | Analog Switch Single SPST 5-Pin TSOP T/R - Tape and Reel (Alt: 74HCT1G66GV,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0438 / $0.0522 | Buy Now |
DISTI #
771-HCT1G66GV125
|
Mouser Electronics | Analog Switch ICs 74HCT1G66GV/SOT753/SO5 RoHS: Compliant | 104 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 | 0 |
|
$0.0459 | Buy Now |
|
Rochester Electronics | 74HCT1G66GV - SPST, 1 Func, 1 Channel, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.0394 / $0.0464 | Buy Now |
DISTI #
74HCT1G66GV,125
|
Avnet Americas | Analog Switch Single SPST 5-Pin TSOP T/R - Tape and Reel (Alt: 74HCT1G66GV,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0438 / $0.0522 | Buy Now |
DISTI #
74HCT1G66GV.125
|
TME | IC: digital, switch,SPST, Ch: 1, IN: 1, CMOS,TTL, SMD, SC74A, 2÷6VDC Min Qty: 1 | 0 |
|
$0.0567 / $0.1442 | RFQ |
DISTI #
74HCT1G66GV,125
|
Avnet Silica | Analog Switch Single SPST 5-Pin TSOP T/R (Alt: 74HCT1G66GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT1G66GV,125
|
EBV Elektronik | Analog Switch Single SPST 5-Pin TSOP T/R (Alt: 74HCT1G66GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT1G66GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT1G66GV,125
Nexperia
74HC1G66; 74HCT1G66 - Single-pole single-throw analog switch@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT-753, SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 53 ns | |
Switch-on Time-Max | 36 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74HCT1G66GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT1G66GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT1G66GV | SPST | Nexperia | 74HCT1G66GV,125 vs 74HCT1G66GV |
935271886125 | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | Nexperia | 74HCT1G66GV,125 vs 935271886125 |
74HCT1G66GV,125 | 74HC(T)1G66 - Single-pole single-throw analog switch TSOP 5-Pin | NXP Semiconductors | 74HCT1G66GV,125 vs 74HCT1G66GV,125 |