74HC132D/T3 vs SN74HC132DG4 feature comparison

74HC132D/T3 NXP Semiconductors

Buy Now Datasheet

SN74HC132DG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SOIC
Package Description Sop, Sop, Sop14,.25
Pin Count 14 14
Reach Compliance Code Unknown Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 Mm 8.65 Mm
Logic IC Type Nand Gate Nand Gate
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified 260
Propagation Delay (tpd) 38 Ns 156 Ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel Palladium Gold
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 30
Width 3.9 Mm 3.9 Mm
Base Number Matches 1 1
Load Capacitance (CL) 50 Pf
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25
Packing Method Tube
Prop. Delay@Nom-Sup 31 Ns
Schmitt Trigger Yes