74HC132N vs MM74HC132J feature comparison

74HC132N NXP Semiconductors

Buy Now Datasheet

MM74HC132J National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP
Package Description Sot-27-1, Dip-14 Cerdip-14
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.60
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e4 e0
Length 19.025 Mm 19.43 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Ceramic, Glass-Sealed
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Packing Method Bulk
Prop. Delay@Nom-Sup 31 Ns
Propagation Delay (tpd) 38 Ns 32 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger Yes Yes
Seated Height-Max 4.2 Mm 5.08 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Nickel Palladium Gold Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Base Number Matches 3 2