74HC165PW vs SN74HC165PWRG3 feature comparison

74HC165PW Nexperia

Buy Now Datasheet

SN74HC165PWRG3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Tssop, Tssop, Tssop16,.25
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.60
Date Of Intro 1990-12-01
Additional Feature Clock Inhibit
Count Direction Right Right
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 5 Mm 5 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Parallel In Serial Out Parallel In Serial Out
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity Complementary Complementary
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 250 Ns 225 Ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 Mm 1.2 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Nickel Palladium Gold Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type Positive Edge Positive Edge
Width 4.4 Mm 4.4 Mm
fmax-Min 20 Mhz 24 Mhz
Base Number Matches 2 1
Pbfree Code Yes
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.0052 A
Package Equivalence Code TSSOP16,.25
Packing Method Tr
Power Supply Current-Max (ICC) 0.08 Ma
Prop. Delay@Nom-Sup 38 Ns
Schmitt Trigger No