74HC374PW,118
vs
MC74HC374ADTR2G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
ONSEMI
|
Part Package Code |
TSSOP2
|
TSSOP 20 LEAD
|
Package Description |
PLASTIC, TSSOP-20
|
TSSOP-20
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
SOT360-1
|
9.48
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
13 Weeks
|
Date Of Intro |
1995-11-01
|
|
Samacsys Manufacturer |
Nexperia
|
onsemi
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
6.5 mm
|
6.5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 13 INCH
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
50 ns
|
190 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Max Frequency@Nom-Sup |
|
20000000 Hz
|
Max I(ol) |
|
0.006 A
|
Package Equivalence Code |
|
TSSOP20,.25
|
Trigger Type |
|
POSITIVE EDGE
|
|
|
|
Compare 74HC374PW,118 with alternatives
-
74HC374PW,118 vs MM74HC374MTCX
-
74HC374PW,118 vs MC74HC374ADTR2
-
74HC374PW,118 vs SN74HC374PWR
-
74HC374PW,118 vs 74HC374PW
-
74HC374PW,118 vs MC74HC374ADTG
-
74HC374PW,118 vs 74HC374PW,112
-
74HC374PW,118 vs 74HC374DTR2G
-
74HC374PW,118 vs 935174860118
-
74HC374PW,118 vs HD74HC374TELL
Compare MC74HC374ADTR2G with alternatives