74HC595D,118
vs
935009160112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SOP
|
|
Package Description |
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
|
SOP,
|
Pin Count |
16
|
|
Manufacturer Package Code |
SOT109-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
SERIAL STANDARD OUTPUT FOR CASCADING
|
|
Count Direction |
RIGHT
|
RIGHT
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
9.9 mm
|
9.9 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
SERIAL IN PARALLEL OUT
|
SERIAL IN PARALLEL OUT
|
Max Frequency@Nom-Sup |
20000000 Hz
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
265 ns
|
240 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3.9 mm
|
3.9 mm
|
fmax-Min |
24 MHz
|
24 MHz
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 74HC595D,118 with alternatives
-
74HC595D,118 vs HD74HC595RP
-
74HC595D,118 vs MC74HC595AD
-
74HC595D,118 vs M74HC595RM13TR
-
74HC595D,118 vs 74HC595D
-
74HC595D,118 vs SN74HC595D
-
74HC595D,118 vs SN74HC595DRG3
-
74HC595D,118 vs MC74HC595ADDR2
-
74HC595D,118 vs SN74HC595D-00
-
74HC595D,118 vs 74HC594D,118
Compare 935009160112 with alternatives