74HCT4051D
vs
HEF4051BT,652
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SOIC
|
SOP
|
Package Description |
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
|
SOP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
9.9 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
50 dB
|
50 dB
|
On-state Resistance Match-Nom |
9 Ω
|
5 Ω
|
On-state Resistance-Max (Ron) |
180 Ω
|
175 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Signal Current-Max |
0.025 A
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
15 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
68 ns
|
230 ns
|
Switch-on Time-Max |
83 ns
|
80 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
4
|
2
|
Manufacturer Package Code |
|
SOT109-1
|
Date Of Intro |
|
1995-01-01
|
Samacsys Manufacturer |
|
Nexperia
|
Neg Supply Voltage-Nom (Vsup) |
|
|
|
|
|
Compare 74HCT4051D with alternatives
Compare HEF4051BT,652 with alternatives
-
HEF4051BT,652 vs CD4051BM96G3
-
HEF4051BT,652 vs CD4051BM
-
HEF4051BT,652 vs CD4051BME4
-
HEF4051BT,652 vs CD4051BM96E4
-
HEF4051BT,652 vs HEF4051BT-Q100
-
HEF4051BT,652 vs CD4051BMTG4
-
HEF4051BT,652 vs CD4051BM96
-
HEF4051BT,652 vs HEF4051BT,013
-
HEF4051BT,652 vs HEF4051BT