74HCT4053BQ,115
vs
74HCT4053BQ-Q100
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
|
Package Description |
HVQCCN, LCC16,.1X.14,20
|
,
|
Pin Count |
16
|
|
Manufacturer Package Code |
SOT763-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPDT
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PQCC-N16
|
|
JESD-609 Code |
e4
|
e4
|
Length |
3.5 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
|
Number of Functions |
3
|
|
Number of Terminals |
16
|
|
Off-state Isolation-Nom |
50 dB
|
|
On-state Resistance Match-Nom |
9 Ω
|
|
On-state Resistance-Max (Ron) |
180 Ω
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVQCCN
|
|
Package Equivalence Code |
LCC16,.1X.14,20
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
|
Signal Current-Max |
0.025 A
|
|
Supply Current-Max (Isup) |
0.32 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
|
Surface Mount |
YES
|
|
Switch-off Time-Max |
44 ns
|
|
Switch-on Time-Max |
48 ns
|
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
2.5 mm
|
|
Base Number Matches |
2
|
2
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare 74HCT4053BQ,115 with alternatives
-
74HCT4053BQ,115 vs 74HCT4053BQ
-
74HCT4053BQ,115 vs 933715300118
-
74HCT4053BQ,115 vs MAX4053ACPE
-
74HCT4053BQ,115 vs MC74VHC4053DTR2
-
74HCT4053BQ,115 vs 74LV4053D,118
-
74HCT4053BQ,115 vs 74HC4053D,652
-
74HCT4053BQ,115 vs MC74LVX4051DTG
-
74HCT4053BQ,115 vs MAX4582CEE
-
74HCT4053BQ,115 vs 74HCT4052DB,112
Compare 74HCT4053BQ-Q100 with alternatives