Part Details for 74HCT4053BQ,115 by NXP Semiconductors
Overview of 74HCT4053BQ,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for 74HCT4053BQ,115
74HCT4053BQ,115 CAD Models
74HCT4053BQ,115 Part Data Attributes
|
74HCT4053BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT4053BQ,115
NXP Semiconductors
74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.1X.14,20 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 44 ns | |
Switch-on Time-Max | 48 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74HCT4053BQ,115
This table gives cross-reference parts and alternative options found for 74HCT4053BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4053BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714820652 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SO, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | 74HCT4053BQ,115 vs 933714820652 |
PS4066AEPDE | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Pericom Semiconductor Corporation | 74HCT4053BQ,115 vs PS4066AEPDE |
5962-9065401MEA | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, | Defense Logistics Agency | 74HCT4053BQ,115 vs 5962-9065401MEA |
MC74VHC4051DR2G | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | Rochester Electronics LLC | 74HCT4053BQ,115 vs MC74VHC4051DR2G |
ISL84053IAZ-T | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, ROHS COMPLIANT, PLASTIC, QSSOP-16 | Rochester Electronics LLC | 74HCT4053BQ,115 vs ISL84053IAZ-T |
MC74HC4051AD | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HCT4053BQ,115 vs MC74HC4051AD |
74HC4051DB,118 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer SSOP1 16-Pin | NXP Semiconductors | 74HCT4053BQ,115 vs 74HC4051DB,118 |
HEF4051BT-Q100 | SGL ENDED MULTIPLEXER | NXP Semiconductors | 74HCT4053BQ,115 vs HEF4051BT-Q100 |
74HC4053BQ,115 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer QFN 16-Pin | NXP Semiconductors | 74HCT4053BQ,115 vs 74HC4053BQ,115 |
CD4052BE | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PACKAGE-16 | Rochester Electronics LLC | 74HCT4053BQ,115 vs CD4052BE |