74HCT4067N,112
vs
MC14067BDWG
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ONSEMI
|
Part Package Code |
DIP
|
SOIC−24 WB
|
Package Description |
DIP, DIP24,.6
|
SOIC-24
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
SOT101-1
|
0.0751
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDIP-T24
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e3
|
Length |
31.7 mm
|
15.395 mm
|
Number of Channels |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Off-state Isolation-Nom |
50 dB
|
40 dB
|
On-state Resistance Match-Nom |
9 Ω
|
25 Ω
|
On-state Resistance-Max (Ron) |
180 Ω
|
1050 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP24,.6
|
SOP24,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.1 mm
|
2.65 mm
|
Signal Current-Max |
0.025 A
|
0.025 A
|
Supply Current-Max (Isup) |
0.08 mA
|
0.6 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
18 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Switch-off Time-Max |
90 ns
|
625 ns
|
Switch-on Time-Max |
98 ns
|
600 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
9 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 74HCT4067N,112 with alternatives
Compare MC14067BDWG with alternatives