-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC−24 WB, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1070
|
Newark | Analog Mux/Dmux, 16 X 1, Soic-14, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:3V To 18V, Ic Case/Package:Soic, No. Of Pins:24Pins, No. Of Channels:1Channels, Interfaces:- Rohs Compliant: Yes |Onsemi MC14067BDWG Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5940 / $0.9130 | Buy Now |
DISTI #
MC14067BDWGOS-ND
|
DigiKey | IC MUX 16:1 280OHM 24SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
19 In Stock |
|
$0.5900 / $1.5200 | Buy Now |
DISTI #
MC14067BDWG
|
Avnet Americas | Analog Multiplexer Single 16:1 24-Pin SOIC Rail - Rail/Tube (Alt: MC14067BDWG) RoHS: Compliant Min Qty: 1110 Package Multiple: 30 Lead time: 9 Weeks, 0 Days Container: Tube | 700 |
|
$0.5659 / $0.6755 | Buy Now |
DISTI #
863-MC14067BDWG
|
Mouser Electronics | Multiplexer Switch ICs 3-18V ANLG Mux/Demux -55 to 125deg C RoHS: Compliant | 173 |
|
$0.5890 / $1.5200 | Buy Now |
DISTI #
E02:0323_00079285
|
Arrow Electronics | Analog Multiplexer Single 16:1 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2330 | Europe - 98 |
|
$0.7992 / $1.3616 | Buy Now |
DISTI #
V36:1790_07310023
|
Arrow Electronics | Analog Multiplexer Single 16:1 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1825 | Americas - 6 |
|
$0.5470 / $1.4862 | Buy Now |
DISTI #
70466266
|
RS | MC14067BDWG, Multiplexer SP16T, 3 - 18 V dc, 24-Pin SOIC | ON Semiconductor MC14067BDWG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.5200 | RFQ |
|
Future Electronics | MC14067B Series 3 to 18 Vdc Analog Multiplexers/Demultiplexers - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 30 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.5800 / $0.7000 | Buy Now |
DISTI #
71327256
|
Verical | Analog Multiplexer Single 16:1 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2330 | Americas - 98 |
|
$0.8049 / $1.3713 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 170 |
|
$1.3712 / $1.5025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14067BDWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14067BDWG
onsemi
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC−24 WB, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC−24 WB | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 0.0751 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 625 ns | |
Switch-on Time-Max | 600 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC14067BDWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14067BDWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4067BME4 | CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | MC14067BDWG vs CD4067BME4 |
MC14067BDW | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SOIC-24 | Motorola Mobility LLC | MC14067BDWG vs MC14067BDW |
CD4067BMG4 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | MC14067BDWG vs CD4067BMG4 |
HCF4067M013TR | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SO-24 | STMicroelectronics | MC14067BDWG vs HCF4067M013TR |
MC14067BDWR2 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SOIC-24 | onsemi | MC14067BDWG vs MC14067BDWR2 |
CD4067BM96E4 | 20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125 | Texas Instruments | MC14067BDWG vs CD4067BM96E4 |
MC14067BDW | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SOIC-24 | onsemi | MC14067BDWG vs MC14067BDW |
MC14067BDWR2G | 16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC−24 WB, 1000-REEL | onsemi | MC14067BDWG vs MC14067BDWR2G |
MC14067BDWR2 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SOIC-24 | Motorola Mobility LLC | MC14067BDWG vs MC14067BDWR2 |
CD4067BM96G4 | 20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125 | Texas Instruments | MC14067BDWG vs CD4067BM96G4 |