74LVT125D,118
vs
SN74LVT125DWR
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Transferred
|
Obsolete
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
3.90 Mm, Plastic, Ms-012, Sot108-1, Sop-14
|
Plastic, Sop-14
|
| Pin Count |
14
|
14
|
| Manufacturer Package Code |
SOT108-1
|
|
| HTS Code |
8542.39.00.01
|
8542.39.00.60
|
| Factory Lead Time |
4 Weeks
|
|
| Additional Feature |
Inputs Can Be Driven By 3.3v Or 5v Components
|
Typ Volp < 0.8v @ Vcc = 3.3v, Ta = 25 Deg C; Inputs Can Be Driven By 3.3/5v Devices; Bus Hold Inputs
|
| Control Type |
Enable Low
|
Common Control
|
| Family |
Lvt
|
Lvt
|
| JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
| JESD-609 Code |
e4
|
|
| Length |
8.65 Mm
|
8.65 Mm
|
| Load Capacitance (CL) |
50 Pf
|
50 Pf
|
| Logic IC Type |
Bus Driver
|
Bus Driver
|
| Max I(ol) |
0.064 A
|
0.032 A
|
| Moisture Sensitivity Level |
1
|
|
| Number of Bits |
1
|
1
|
| Number of Functions |
4
|
4
|
| Number of Ports |
2
|
2
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Characteristics |
3-State
|
3-State
|
| Output Polarity |
True
|
True
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP14,.25
|
SOP14,.4
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Packing Method |
Tr
|
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Power Supply Current-Max (ICC) |
7 Ma
|
7 Ma
|
| Prop. Delay@Nom-Sup |
4 Ns
|
4 Ns
|
| Propagation Delay (tpd) |
4.9 Ns
|
4.9 Ns
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
| Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
| Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Bicmos
|
Bicmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
2
|
1
|
| Count Direction |
|
Unidirectional
|
|
|
|