74VHC08CW vs 74LVC27BQ feature comparison

74VHC08CW Fairchild Semiconductor Corporation

Buy Now Datasheet

74LVC27BQ NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Package Description DIE, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC/VHC LVC/LCX/Z
JESD-30 Code R-XUUC-N14 R-PQCC-N14
Logic IC Type AND GATE NOR GATE
Number of Functions 4 3
Number of Inputs 2 3
Number of Terminals 14 14
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE HVQCCN
Package Equivalence Code DIE OR CHIP LCC14,.1X.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd) 12.3 ns 13.4 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER QUAD
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFN
Pin Count 14
JESD-609 Code e4
Length 3 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 5.9 ns
Schmitt Trigger NO
Seated Height-Max 1 mm
Supply Voltage-Nom (Vsup) 1.8 V
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm

Compare 74VHC08CW with alternatives

Compare 74LVC27BQ with alternatives