770103472P
vs
CSC10A03470RGEK
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
SIP, ROHS COMPLIANT
|
CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.50
|
|
Factory Lead Time |
16 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
CTS
|
|
Construction |
Rectangular
|
Rectangular
|
Element Power Dissipation |
0.15 W
|
0.3 W
|
First Element Resistance |
4700 Ω
|
470 Ω
|
JESD-609 Code |
e1
|
e3
|
Lead Length |
3.43 mm
|
3.3 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Elements |
1
|
1
|
Number of Functions |
5
|
5
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
4.95 mm
|
4.95 mm
|
Package Length |
25.4 mm
|
25.15 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SIP
|
SIP
|
Package Width |
2.5 mm
|
2.49 mm
|
Packing Method |
BULK
|
Bulk
|
Rated Power Dissipation (P) |
1.4 W
|
0.3 W
|
Rated Temperature |
25 °C
|
70 °C
|
Resistance |
4700 Ω
|
470 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
4700 Ω
|
470 Ω
|
Surface Mount |
NO
|
NO
|
Technology |
CERMET
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin (Sn)
|
Terminal Shape |
FLAT
|
WIRE
|
Tolerance |
2%
|
2%
|
Working Voltage |
50 V
|
100 V
|
Base Number Matches |
1
|
1
|
Temperature Coefficient Tracking |
|
50 ppm/°C
|
|
|
|
Compare 770103472P with alternatives
Compare CSC10A03470RGEK with alternatives