Part Details for 770103472P by CTS Corporation
Overview of 770103472P by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770103472P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
770-103-R4.7KP-ND
|
DigiKey | RES ARRAY 5 RES 4.7K OHM 10SIP Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6528 | Buy Now |
DISTI #
770103472P
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 1.4 W, 5 Resistors, Isolated, SIP, PC Pin, Through Hole, Cermet - Bulk (Alt: 770103472P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5960 / $0.7339 | Buy Now |
DISTI #
774-770103472P
|
Mouser Electronics | Resistor Networks & Arrays 4.7Kohms 10Pin 2% Isolated RoHS: Compliant | 998 |
|
$0.6490 / $1.7100 | Buy Now |
|
Future Electronics | 770 Series 1.4 W 4.7 kOhm ±2 % 5 Res. Isolated Resistor Network - SIP-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.6400 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 4.7K Ohm 2% 1.4W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.6150 / $0.9570 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for 770103472P
770103472P CAD Models
770103472P Part Data Attributes:
|
770103472P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
770103472P
CTS Corporation
Array/Network Resistor, Isolated, Cermet, 1.4W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Rated Temperature | 25 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 770103472P
This table gives cross-reference parts and alternative options found for 770103472P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770103472P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC10A03470RGEK | Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | 770103472P vs CSC10A03470RGEK |
CSC10A03470RGPA | Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | 770103472P vs CSC10A03470RGPA |