78207-110
vs
78207-810
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
BERG ELECTRONICS
|
FCI
|
Reach Compliance Code |
unknown
|
compliant
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
5
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Contact Finish Mating |
|
GOLD (15) OVER NICKEL
|
Contact Finish Termination |
|
GOLD (15) OVER NICKEL
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 78207-110 with alternatives
Compare 78207-810 with alternatives