Part Details for 78207-110 by Amphenol FCi
Overview of 78207-110 by Amphenol FCi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78207-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06363634
|
Arrow Electronics | PV®Wire-to-Board Connector System, 2 Wall Shrouded Right angled Header - Through Hole - Double row - 10 Positions, 2.54mm (0.100in) pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2343 | Americas - 1000 |
|
$0.6140 / $1.3361 | Buy Now |
DISTI #
V79:2366_28323016
|
Arrow Electronics | PV®Wire-to-Board Connector System, 2 Wall Shrouded Right angled Header - Through Hole - Double row - 10 Positions, 2.54mm (0.100in) pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Americas - 103 |
|
$0.4784 / $0.6244 | Buy Now |
DISTI #
70248536
|
RS | Conn, Rect., Header, 110 Friction Latch, Right-Angle, Double Row | Amphenol FCI (Amphenol CS) 78207-110 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.3600 | RFQ |
DISTI #
BRG78207-110
|
Heilind Electronics | FRICTION LATCH HDR DR RA | Americas - 0 in Stock |
|
$0.7587 / $0.7973 | Buy Now |
|
Bristol Electronics | 3840 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Right Angle PC Tail Terminal, Latch | 7 |
|
$0.8250 / $0.9900 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Right Angle PC Tail Terminal, Latch | 3072 |
|
$0.4620 / $1.5400 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Right Angle PC Tail Terminal, Latch | 400 |
|
$0.6600 / $1.6500 | Buy Now |
DISTI #
BRG78207-110
|
Interstate Connecting Components | FRICTION LATCH HDR DR RA | 0 |
|
$0.7587 / $0.7973 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 42 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 78207-110
78207-110 CAD Models
78207-110 Part Data Attributes:
|
78207-110
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78207-110
Amphenol FCi
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78207-110
This table gives cross-reference parts and alternative options found for 78207-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78207-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78207-710THLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78207-110 vs 78207-710THLF |
78207-310T | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78207-110 vs 78207-310T |
78207-210 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | Amphenol FCi | 78207-110 vs 78207-210 |
78207-410THLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 78207-110 vs 78207-410THLF |
78207-810T | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78207-110 vs 78207-810T |
78207-810THLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78207-110 vs 78207-810THLF |
78207-710THLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 78207-110 vs 78207-710THLF |
78207-810 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 78207-110 vs 78207-810 |
78207-210THLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78207-110 vs 78207-210THLF |
78207-510H | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 78207-110 vs 78207-510H |