78D05AG-TNA-T vs KIA7805BF feature comparison

78D05AG-TNA-T Unisonic Technologies Co Ltd

Buy Now Datasheet

KIA7805BF KEC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD KEC CORP
Package Description TO-252, 3 PIN DPAK-2/3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PSSO-G3
Number of Functions 1 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C 125 °C
Output Voltage1-Max 5.25 V 5.2 V
Output Voltage1-Min 4.75 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-252
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE
Voltage Tolerance-Max 5% 4%
Base Number Matches 1 1
Part Package Code SFM
Pin Count 2/3
Length 6.6 mm
Operating Temperature TJ-Min
Output Current1-Max 1 A
Seated Height-Max 2.5 mm
Technology BIPOLAR
Terminal Pitch 2.3 mm
Width 6.1 mm

Compare 78D05AG-TNA-T with alternatives

Compare KIA7805BF with alternatives