8005F-10101 vs 133293 feature comparison

8005F-10101 South Sea Terminal Co Ltd

Buy Now Datasheet

133293 ERNI

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SOUTH SEA TERMINAL CO LTD ERNI ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK PEG
Body Breadth 0.524 inch 0.463 inch
Body Depth 0.81 inch 0.734 inch
Body Length 0.687 inch 0.62 inch
Body/Shell Style RECEPTACLE JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Gender MALE FEMALE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYAMIDE
Mounting Option 1 LOCKING DETENT
Mounting Option 2 MOUNTING FLANGE LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
PCB Contact Pattern STAGGERED RECTANGULAR
Plating Thickness 6u inch 30u inch
Reference Standard UL UL
Terminal Length 0.126 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 1
Additional Feature PANEL MOUNTABLE
Contact Material PHOSPHOR BRONZE
Contact Resistance 30 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V
Durability 1000 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 500000000 Ω
Insulator Color BLACK
MIL Conformance NO
Mixed Contacts NO
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Rated Current (Signal) 1.5 A
Shell Finish NICKEL
Shell Material COPPER ALLOY
UL Flammability Code 94V-0

Compare 8005F-10101 with alternatives

Compare 133293 with alternatives