8005F-10101
vs
8005S-10101B
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SOUTH SEA TERMINAL CO LTD
|
SOUTH SEA TERMINAL CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Board Mounting Option |
SPLIT BOARD LOCK
|
SPLIT BOARD LOCK
|
Body Breadth |
0.524 inch
|
0.537 inch
|
Body Depth |
0.81 inch
|
0.843 inch
|
Body Length |
0.687 inch
|
0.625 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Gender |
MALE
|
MALE
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Option 2 |
MOUNTING FLANGE
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
Plating Thickness |
6u inch
|
6u inch
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.126 inch
|
0.126 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
PIN SPACING=3.68MM BEFORE PEG
|
|
|
|
Compare 8005F-10101 with alternatives
Compare 8005S-10101B with alternatives