8005S-10101AW vs 133180 feature comparison

8005S-10101AW South Sea Terminal Co Ltd

Buy Now Datasheet

133180 ERNI

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SOUTH SEA TERMINAL CO LTD ERNI ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature WITH GROUNDING PANEL MOUNTABLE
Board Mounting Option SPLIT BOARD LOCK PEG
Body Breadth 0.537 inch 0.63 inch
Body Depth 0.843 inch 0.654 inch
Body Length 0.625 inch 0.605 inch
Body/Shell Style RECEPTACLE JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Gender MALE FEMALE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 6u inch 30u inch
Reference Standard UL UL
Terminal Length 0.126 inch 0.126 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Contact Material PHOSPHOR BRONZE
Contact Resistance 30 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V
Durability 1000 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 500000000 Ω
Insulator Color BLACK
MIL Conformance NO
Mixed Contacts NO
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Rated Current (Signal) 1.5 A
UL Flammability Code 94V-0

Compare 8005S-10101AW with alternatives

Compare 133180 with alternatives