801-83-023-20-101101 vs SBE-230-CP-TT feature comparison

801-83-023-20-101101 PRECI-DIP SSA

Buy Now Datasheet

SBE-230-CP-TT 3M Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECI-DIP SA 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch
Body Depth 0.327 inch 0.118 inch
Body Length 4.509 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN-PB
Contact Finish Termination TIN GOLD
Contact Gender FEMALE FEMALE
Contact Material BRASS BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Mating Contact Pitch 0.2 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 150u inch
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Length 0.126 inch 0.175 inch
Terminal Pitch 5.08 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 23 23
Base Number Matches 1 1
Body/Shell Style PLUG
Insertion Force-Max 3.336 N
Insulator Material GLASS FILLED POLYESTER
Withdrawl Force-Min .417 N

Compare 801-83-023-20-101101 with alternatives

Compare SBE-230-CP-TT with alternatives