Part Details for 801-83-023-20-101101 by PRECI-DIP SSA
Overview of 801-83-023-20-101101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-83-023-20-101101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-83-023-20-101101-ND
|
DigiKey | CONN SOCKET 12P 0.2 GOLD PCB R/A Min Qty: 260 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8188 | Buy Now |
DISTI #
437-8018302320101101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.1700 / $4.0100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.6500 / $3.1400 | Buy Now |
Part Details for 801-83-023-20-101101
801-83-023-20-101101 CAD Models
801-83-023-20-101101 Part Data Attributes:
|
801-83-023-20-101101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-83-023-20-101101
PRECI-DIP SSA
Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.327 inch | |
Body Length | 4.509 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |
Alternate Parts for 801-83-023-20-101101
This table gives cross-reference parts and alternative options found for 801-83-023-20-101101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-83-023-20-101101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-83-023-20-442101 | Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 801-83-023-20-101101 vs 801-83-023-20-442101 |
SBE-230-CP-TT | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | 801-83-023-20-101101 vs SBE-230-CP-TT |
BL12-23PTG8U | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug | MPE-Garry GmbH | 801-83-023-20-101101 vs BL12-23PTG8U |
801-87-023-20-442101 | Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 801-83-023-20-101101 vs 801-87-023-20-442101 |
801-87-023-20-101101 | Board Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 801-83-023-20-101101 vs 801-87-023-20-101101 |
SBE-230-CP-TG30 | HEADER CONNECTOR,PCB MNT,PLUG,23 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | 801-83-023-20-101101 vs SBE-230-CP-TG30 |
SBE-230-CP-TT | HEADER CONNECTOR,PCB MNT,PLUG,23 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | 801-83-023-20-101101 vs SBE-230-CP-TT |
317-87-123-41-022101 | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 801-83-023-20-101101 vs 317-87-123-41-022101 |
172066-10118 | Card Edge Connector, 118 Contact(s), 2 Row(s), Right Angle, Press Fit Terminal, Locking, Black Insulator | Molex | 801-83-023-20-101101 vs 172066-10118 |
SBE-230-CP-TG30 | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | 801-83-023-20-101101 vs SBE-230-CP-TG30 |