8020.5076.G
vs
8020.5076
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
18 Weeks, 3 Days
|
18 Weeks, 3 Days
|
Samacsys Manufacturer |
SCHURTER
|
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Height |
31.8 mm
|
31.8 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
6.3x32mm
|
6.3x32mm
|
Joule Integral-Nom |
61 J
|
61 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BULK
|
BOX
|
Pre-arcing Time-Min |
8 ms
|
8 ms
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
6.3 A
|
6.3 A
|
Rated Voltage(AC) |
500 V
|
500 V
|
Rated Voltage(DC) |
400 V
|
400 V
|
Reference Standard |
CE; CSA; CUL; IEC; UKCA; UL
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
3
|
|
|
|
Compare 8020.5076.G with alternatives
Compare 8020.5076 with alternatives