8102306DA
vs
TLV2464CPW
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DFP
|
TSSOP
|
Package Description |
CERAMIC, DFP-14
|
GREEN, PLASTIC, TSSOP-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.05 µA
|
0.025 µA
|
Common-mode Reject Ratio-Nom |
86 dB
|
80 dB
|
Input Offset Voltage-Max |
15000 µV
|
2200 µV
|
JESD-30 Code |
R-GDFP-F14
|
R-PDSO-G14
|
Length |
9.21 mm
|
5 mm
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
1
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DFP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
2.03 mm
|
1.2 mm
|
Slew Rate-Nom |
13 V/us
|
1.6 V/us
|
Supply Voltage Limit-Max |
18 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
NOT SPECIFIED
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Dose |
MIL-STD-883 V
|
|
Unity Gain BW-Nom |
3000
|
5200
|
Width |
6.285 mm
|
4.4 mm
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 8102306DA with alternatives
Compare TLV2464CPW with alternatives