8202104ZX
vs
N80L186
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ADVANCED MICRO DEVICES INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
LCC
|
Package Description |
|
QCCJ, LDCC68,1.0SQ
|
Pin Count |
|
68
|
Additional Feature |
|
DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER
|
Address Bus Width |
|
20
|
Bit Size |
|
16
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
20 MHz
|
External Data Bus Width |
|
16
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
S-PQCC-J68
|
JESD-609 Code |
|
e0
|
Length |
|
24.2062 mm
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
2
|
Number of External Interrupts |
|
5
|
Number of Serial I/Os |
|
|
Number of Terminals |
|
68
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC68,1.0SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
RAM (words) |
|
0
|
Seated Height-Max |
|
4.572 mm
|
Speed |
|
10 MHz
|
Supply Current-Max |
|
25 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.97 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
24.2062 mm
|
|
|
|
Compare 8202104ZX with alternatives
Compare N80L186 with alternatives