82P-R1KTR
vs
62PR1KLF
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
TT ELECTRONICS PLC
|
Package Description |
PCB Mount, 1428
|
1/4 INCH, 3 PINS, ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.50
|
|
Construction |
Trimmer Pot
|
Sealed
|
Lead Diameter |
0.43 mm
|
0.432 mm
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
6.35 mm
|
6.35 mm
|
Package Height |
4.669 mm
|
|
Package Length |
3.595 mm
|
5.08 mm
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
7.11 mm
|
|
Packing Method |
TR
|
BULK
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Resistance |
1000 Ω
|
|
Resistor Type |
POTENTIOMETER
|
TRIMMER
|
Rotational Angle |
220 deg
|
220 deg
|
Size Code |
1428
|
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
10%
|
10%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Actuator Orientation |
|
VERTICAL
|
Actuator Type |
|
SCREW
|
Additional Feature |
|
RATED AC VOLTAGE (V): 200
|
Ganging Number |
|
1
|
JESD-609 Code |
|
e3
|
Lead Length |
|
7.92 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
3
|
Number of Turns |
|
1
|
Rated Temperature |
|
70 °C
|
Resistance Law |
|
LINEAR
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare 82P-R1KTR with alternatives
Compare 62PR1KLF with alternatives