Part Details for 82P-R1KTR by TT electronics / BI Technologies
Overview of 82P-R1KTR by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82P-R1KTR
82P-R1KTR CAD Models
82P-R1KTR Part Data Attributes:
|
82P-R1KTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
82P-R1KTR
TT electronics / BI Technologies
RES,TAPPED,CERMET,1K OHMS,200WVDC,10% +/-TOL,-100,100PPM TC,1428 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 1428 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Trimmer Pot | |
Lead Diameter | 0.43 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Height | 4.669 mm | |
Package Length | 3.595 mm | |
Package Style | PCB Mount | |
Package Width | 7.11 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Size Code | 1428 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 82P-R1KTR
This table gives cross-reference parts and alternative options found for 82P-R1KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82P-R1KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82P-R1KTR | Potentiometer, Cermet, 0.5W, 1000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1428, | TT Electronics Resistors | 82P-R1KTR vs 82P-R1KTR |
82PR1KLFTB | Trimmer, Cermet, 0.5W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), | TT Electronics Resistors | 82P-R1KTR vs 82PR1KLFTB |
82PFR1K | Trimmer, Cermet, 0.5W, 1000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 82P-R1KTR vs 82PFR1K |