830-80-005-30-001101
vs
350-80-105-00-206101
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRECI-DIP SA
|
PRECI-DIP SA
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Preci-Dip
|
|
Body Breadth |
0.087 inch
|
0.1 inch
|
Body Depth |
0.189 inch
|
0.242 inch
|
Body Length |
0.394 inch
|
0.5 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
SN
|
Contact Finish Termination |
TIN
|
Tin (Sn)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1400VAC V
|
1400VAC V
|
Durability |
500 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Mating Contact Pitch |
0.079 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
STAGGERED
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
3.9878 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
5
|
5
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Mounting Option 1 |
|
LOCKING
|
|
|
|
Compare 830-80-005-30-001101 with alternatives
Compare 350-80-105-00-206101 with alternatives