83CNQ080SL
vs
83CNQ080A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
PLASTIC, PRM2-SL, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
FREE WHEELING DIODE, HIGH RELIABILITY
|
|
Application |
GENERAL PURPOSE
|
|
Case Connection |
CATHODE
|
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PSSO-G2
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
860 A
|
|
Number of Elements |
2
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
80 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
|
Technology |
SCHOTTKY
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
SINGLE
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 83CNQ080SL with alternatives
Compare 83CNQ080A with alternatives