8432-21B1-RK-TR
vs
940-99-044-24-000000
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.90.40.00
|
Factory Lead Time |
7 Weeks
|
|
Samacsys Manufacturer |
3M
|
Mill-Max
|
Additional Feature |
STANDARD: UL 94V-0
|
|
Body Breadth |
0.716 inch
|
0.92 inch
|
Body Depth |
0.181 inch
|
0.325 inch
|
Body Length |
0.817 inch
|
0.92 inch
|
Contact Configuration |
7X9
|
11X11
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC32
|
PLCC44
|
Housing Material |
GLASS FILLED POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
Insulation Resistance |
1000000000 Ω
|
10000000000 Ω
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
32
|
44
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Base Number Matches |
2
|
1
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Current Rating |
|
1 A
|
Dielectric Withstanding Voltage |
|
600VAC V
|
JESD-609 Code |
|
e0
|
|
|
|
Compare 8432-21B1-RK-TR with alternatives
Compare 940-99-044-24-000000 with alternatives