Part Details for 940-99-044-24-000000 by Mill-Max Mfg Corp
Overview of 940-99-044-24-000000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-99-044-24-000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | 169 |
|
RFQ | ||
|
Quest Components | PLCC44, IC SOCKET | 25 |
|
$2.8200 / $4.2300 | Buy Now |
|
Quest Components | PLCC44, IC SOCKET | 62 |
|
$14.8000 / $18.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.5000 / $2.3100 | Buy Now |
|
Perfect Parts Corporation | 29 |
|
RFQ |
Part Details for 940-99-044-24-000000
940-99-044-24-000000 CAD Models
940-99-044-24-000000 Part Data Attributes
|
940-99-044-24-000000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
940-99-044-24-000000
Mill-Max Mfg Corp
IC Socket, PLCC44, 44 Contact(s), Solder
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.92 inch | |
Body Depth | 0.325 inch | |
Body Length | 0.92 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |
Alternate Parts for 940-99-044-24-000000
This table gives cross-reference parts and alternative options found for 940-99-044-24-000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-99-044-24-000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-CCS-32-Z-T | IC Socket, PLCC32, 32 Contact(s), Solder | ASSMANN WSW components GmbH | 940-99-044-24-000000 vs A-CCS-32-Z-T |
PLCC32PTSMTTRSOD | IC Socket, PLCC32, 32 Contact(s), | Amphenol FCi | 940-99-044-24-000000 vs PLCC32PTSMTTRSOD |
821574-3 | PLCC68, IC SOCKET | TE's AMP | 940-99-044-24-000000 vs 821574-3 |
69802-068 | IC Socket, PLCC68, 68 Contact(s), | Amphenol FCi | 940-99-044-24-000000 vs 69802-068 |
940-99-032-17-400004 | IC Socket, PLCC32, 32 Contact(s) | Mill-Max Mfg Corp | 940-99-044-24-000000 vs 940-99-032-17-400004 |
69802-052LF | IC Socket, PLCC52, 52 Contact(s), LEAD FREE | Amphenol FCi | 940-99-044-24-000000 vs 69802-052LF |
69802-052 | IC Socket, PLCC52, 52 Contact(s), | Amphenol FCi | 940-99-044-24-000000 vs 69802-052 |
940-99-032-24-001000 | IC Socket, PLCC32, 32 Contact(s) | Mill-Max Mfg Corp | 940-99-044-24-000000 vs 940-99-032-24-001000 |
54020-32030 | IC Socket, PLCC32, 32 Contact(s), | Amphenol FCi | 940-99-044-24-000000 vs 54020-32030 |
A-CCS32-Z-SM-R | IC Socket, PLCC32, 32 Contact(s), Surface Mount | ASSMANN WSW components GmbH | 940-99-044-24-000000 vs A-CCS32-Z-SM-R |