851659-000
vs
60H3-11-06-1-C-A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
not_compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Length |
0.944 inch
|
|
Connector Type |
CIRCULAR CONNECTOR ADAPTER
|
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Material |
NOT APPLICABLE
|
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Environmental Characteristics |
CORROSION RESISTANT
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
OLIVE-DRAB
|
|
MIL Conformance |
NO
|
YES
|
Mains Connector Rating |
115/230VAC
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
RIGHT ANGLE
|
|
Number of Ports |
1
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Reference Standard |
MIL-DTL-38
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
FINISH: NICKEL
|
Associated Mil-Specs |
|
MIL-DTL-38999
|
Backshell Clamping |
|
REAR THREADS
|
Connector Support Type |
|
CONNECTOR ACCESSORY
|
Material |
|
ALUMINUM ALLOY
|
Military Connector Accessory Name |
|
BACKSHELL
|
Shell Sizes |
|
11
|
|
|
|
Compare 851659-000 with alternatives
Compare 60H3-11-06-1-C-A with alternatives