-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9137
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 851659-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.2400 / $314.0800 | Buy Now |
DISTI #
851659-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 851659-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$120.6904 / $145.2376 | Buy Now |
DISTI #
RYCTXR40AB90-1006AI
|
Heilind Electronics | 851659-000 | Americas - 0 in Stock |
|
$124.1940 / $152.6568 | Buy Now |
|
Onlinecomponents.com | TXR40AB90-1006AI |
26 In Stock |
|
$128.7900 / $152.0600 | Buy Now |
DISTI #
851659-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-1006AI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$123.9800 / $133.7300 | Buy Now |
DISTI #
851659-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 851659-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$120.6904 / $145.2376 | Buy Now |
DISTI #
RYCTXR40AB90-1006AI
|
Interstate Connecting Components | 851659-000 | 0 |
|
$124.1940 / $152.6568 | Buy Now |
DISTI #
TE Connectivity 851659-000
|
PEI Genesis | TXR40AB90-1006AI | 26 |
|
Buy Now | |
DISTI #
851659-000
|
Avnet Abacus | Connector Accessories Tinel-Lock Backshell with Ring Size 11 R/A Aluminum Alloy Cadmium Finish Olive Drab (Alt: 851659-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40AB90-1006AI |
26 In Stock |
|
$128.7900 / $152.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
851659-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
851659-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.944 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |
This table gives cross-reference parts and alternative options found for 851659-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851659-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXR40AZ90-1006BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 851659-000 vs TXR40AZ90-1006BI |
60H3-11-06-1-ZB | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 851659-000 vs 60H3-11-06-1-ZB |
TXR40AB90-1006BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 851659-000 vs TXR40AB90-1006BI |
60H3-11-06-1-B-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 851659-000 vs 60H3-11-06-1-B-B |
60H3-11-06-1-C-A | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 851659-000 vs 60H3-11-06-1-C-A |
60H3-11-06-1-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 851659-000 vs 60H3-11-06-1-B |
60H3-11-06-1-B-A | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 851659-000 vs 60H3-11-06-1-B-A |