85325-0024 vs 2547S287024 feature comparison

85325-0024 Molex

Buy Now Datasheet

2547S287024 Leoco USA Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOLEX LLC LEOCO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Body Breadth 0.413 inch 0.28 inch
Body Length 3.701 inch 2.8 inch
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Style SQ PIN-SKT BELLOWED TYPE
DIN Conformance YES
Filter Feature NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Name of Rows Loaded A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Rows Loaded 3 1
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 118u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 96 28
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Body Depth 0.571 inch
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 1000000000 Ω
Insulator Color BLUE
Insulator Material POLYAMIDE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Rated Current (Signal) 7 A
Reference Standard UL
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG

Compare 85325-0024 with alternatives

Compare 2547S287024 with alternatives