85325-0024
vs
129089
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
ERNI ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Molex
|
|
Body Breadth |
0.413 inch
|
0.24 inch
|
Body Length |
3.701 inch
|
0.5 inch
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
AU ON NI
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Gender |
FEMALE
|
MALE
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
YES
|
|
Filter Feature |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Name of Rows Loaded |
A,B,C
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
3
|
2
|
Number of Rows Loaded |
3
|
2
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
4.191 mm
|
Plating Thickness |
118u inch
|
10u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Terminal Length |
0.13 inch
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
96
|
10
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
PEG
|
Body Depth |
|
0.408 inch
|
Contact Material |
|
BRASS
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYAMIDE
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL
|
|
|
|
Compare 85325-0024 with alternatives
Compare 129089 with alternatives