854-10-009-20-001101 vs PWL3X03PDP feature comparison

854-10-009-20-001101 PRECI-DIP SSA

Buy Now Datasheet

PWL3X03PDP AUK Contractors Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA AUK CONTRACTORS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Preci-Dip
Body Breadth 0.174 inch 0.85 inch
Body Depth 0.222 inch 0.591 inch
Body Length 0.166 inch 0.85 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination GOLD TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 5000VAC V
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK NATURAL
Mating Contact Pitch 0.05 inch 0.264 inch
Mating Contact Row Spacing 0.05 inch 0.264 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 6.7056 mm
Plating Thickness 10u inch
Rated Current (Signal) 1 A 8 A
Reference Standard UL UL
Terminal Length 0.126 inch 0.13 inch
Terminal Pitch 1.27 mm 6.7056 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
Board Mounting Option SPLIT BOARD LOCK
Body/Shell Style RECEPTACLE
Insulator Material POLYAMIDE
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Polarization Key POLARIZED HOUSING

Compare 854-10-009-20-001101 with alternatives

Compare PWL3X03PDP with alternatives