891-002-21PS-0C1-12T
vs
CMN1-21P-JGT901
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
WIRE LENGTH: 12 INCH
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D NANOMINIATURE CONNECTOR
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD
|
GOLD OVER NICKEL
|
Contact Finish Termination |
GOLD
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
WITH CABLE ASSEMBLY
|
GENERAL PURPOSE
|
Shell Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Termination Type |
CRIMP
|
WIRE
|
Total Number of Contacts |
21
|
21
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.115 inch
|
Body Depth |
|
0.105 inch
|
Body Length |
|
0.8 inch
|
Cable Types |
|
WIRE, SOLID
|
Contact Pattern |
|
STAGGERED
|
Contact Style |
|
RND PIN-SKT
|
Insulator Material |
|
GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
|
0.025 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
LOCKING
|
Mounting Option 2 |
|
JACKSCREW
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
1
|
Rated Current (Signal) |
|
1 A
|
Shell Finish |
|
GOLD
|
|
|
|
Compare 891-002-21PS-0C1-12T with alternatives
Compare CMN1-21P-JGT901 with alternatives