8P004SRV0201C25 vs 8R004SRV1104I25 feature comparison

8P004SRV0201C25 White Electronic Designs Corp

Buy Now Datasheet

8R004SRV1104I25 White Electronic Designs Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP WHITE ELECTRONIC DESIGNS CORP
Package Description CARD-68 CARD-68
Reach Compliance Code unknown unknown
Access Time-Max 250 ns 250 ns
Alternate Memory Width 8 8
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM CARD SRAM CARD
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256KX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare 8P004SRV0201C25 with alternatives

Compare 8R004SRV1104I25 with alternatives