9-1532020-4
vs
8-1532020-3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Cable Types |
STRANDED
|
STRANDED
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
115/230VAC
|
115/230VAC
|
Mixed Contacts |
NO
|
NO
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
50u inch
|
50u inch
|
Shell Size |
A
|
A
|
Terminal Length |
36 inch
|
18 inch
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
Contact Pattern |
|
STAGGERED
|
Mounting Option 1 |
|
LOCKING
|
Mounting Type |
|
CABLE
|
Termination Type |
|
WIRE
|
Wire Size-Max |
|
26 AWG
|
Wire Size-Min |
|
26 AWG
|
|
|
|
Compare 9-1532020-4 with alternatives
Compare 8-1532020-3 with alternatives