901-9204-3CC
vs
2052-1614-00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AMPHENOL CORP
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
CAPTIVE CONTACT
|
CAPTIVE CENTRE CONTACT
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
YES
|
YES
|
Base Number Matches |
2
|
1
|
Contact Finish Mating |
|
GOLD OVER NICKEL
|
Contact Finish Termination |
|
GOLD OVER NICKEL
|
Insulator Material |
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
|
e4
|
Operating Frequency-Max |
|
18 GHz
|
VSWR |
|
1.06
|
|
|
|
Compare 901-9204-3CC with alternatives
Compare 2052-1614-00 with alternatives