Part Details for 901-9204-3CC by Amphenol Corporation
Overview of 901-9204-3CC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 901-9204-3CC
901-9204-3CC CAD Models
901-9204-3CC Part Data Attributes:
|
901-9204-3CC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9204-3CC
Amphenol Corporation
RF SMA Connector, Female, Panel Mount, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |
Alternate Parts for 901-9204-3CC
This table gives cross-reference parts and alternative options found for 901-9204-3CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 901-9204-3CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9204-1113-003 | CONNECTOR, PANEL MOUNT, FEMALE, SMA CONNECTOR, RECEPTACLE | Applied Engineering Products (AEP) | 901-9204-3CC vs 9204-1113-003 |
2052-1614-00 | RF SMA Connector, Female, Panel Mount, Receptacle, | MACOM | 901-9204-3CC vs 2052-1614-00 |
142-1701-001 | RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 901-9204-3CC vs 142-1701-001 |