9010
vs
453J
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DYMEC CORP
|
ANALOG DEVICES INC
|
Part Package Code |
MODULE
|
DMA
|
Package Description |
,
|
,
|
Pin Count |
9
|
9
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
R-XDMA-P9
|
S-XDMA-P9
|
Linearity Error-Max (EL) |
0.01%
|
|
Negative Input Voltage-Max |
-15 V
|
|
Negative Supply Voltage-Nom |
-15 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
9
|
9
|
Operating Frequency-Max |
0.011 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Positive Input Voltage-Max |
15 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
27 mA
|
|
Supply Voltage-Max |
18 V
|
|
Supply Voltage-Min |
13 V
|
|
Supply Voltage-Nom |
15 V
|
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 9010 with alternatives
Compare 453J with alternatives