934019370135
vs
BB833
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
SIEMENS A G
|
Package Description |
PLASTIC, SMD, 2 PIN
|
R-PDSO-G2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
9.09%
|
|
Diode Capacitance Ratio-Min |
8.9
|
11
|
Diode Capacitance-Nom |
19.25 pF
|
9.3 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
ULTRA HIGH FREQUENCY
|
S BAND
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
|
Base Number Matches |
1
|
2
|
Breakdown Voltage-Min |
|
30 V
|
Rep Pk Reverse Voltage-Max |
|
30 V
|
Reverse Current-Max |
|
0.02 µA
|
Reverse Test Voltage |
|
30 V
|
|
|
|
Compare 934019370135 with alternatives
Compare BB833 with alternatives