934061747115 vs LXES2SBBB4-026 feature comparison

934061747115 Nexperia

Buy Now Datasheet

LXES2SBBB4-026 Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 9 V 9 V
Breakdown Voltage-Min 6 V 6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code MO-252
JESD-30 Code R-PBCC-N6 R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; IEC-60134; IEC-61000-4-2
Rep Pk Reverse Voltage-Max 5.5 V 5.5 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish TIN
Terminal Form NO LEAD GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Package Description HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6
Pin Count 6
Samacsys Manufacturer Murata Electronics
Additional Feature LOW CAPACITANCE
Breakdown Voltage-Nom 7.5 V
Qualification Status Not Qualified

Compare 934061747115 with alternatives

Compare LXES2SBBB4-026 with alternatives