93415DC25QR vs HM2110-1 feature comparison

93415DC25QR Fairchild Semiconductor Corporation

Buy Now Datasheet

HM2110-1 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP HITACHI LTD
Part Package Code DIP
Package Description 0.300 INCH, CERDIP-16 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 19.56 mm 19.3 mm
Memory Density 1024 bit 1024 bit
Memory IC Type CACHE SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 1KX1 1KX1
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology BIPOLAR ECL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
I/O Type SEPARATE
JESD-609 Code e0
Number of Ports 1
Output Characteristics OPEN-EMITTER
Output Enable NO
Package Equivalence Code DIP16,.3
Terminal Finish Tin/Lead (Sn/Pb)

Compare 93415DC25QR with alternatives

Compare HM2110-1 with alternatives